WLCM0603Z0B5N6TB
Walsin Technology Corporation
Description: General Purpose Inductor, 0.0056uH, 1.7857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP

Overview of WLCM0603Z0B5N6TB by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

Price & Stock for WLCM0603Z0B5N6TB by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-WLCM0603Z0B5N6TBTR-ND
DigiKey INDUCTOR FIXED 5.6NH 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0139
$0.0139 Buy Now
DISTI # 791-WLCM0603Z0B5N6TB
Mouser Electronics RF Inductors - SMD MLCI 0603(0201) 5.6nH+/-0.1nH RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0370
  • 100 $0.0250
  • 1,000 $0.0190
  • 2,500 $0.0160
  • 10,000 $0.0140
  • 15,000 $0.0130
  • 90,000 $0.0120
$0.0120 / $0.1000 Order Now

CAD Models for WLCM0603Z0B5N6TB by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WLCM0603Z0B5N6TB by Walsin Technology Corporation

WLCM0603Z0B5N6TB
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0201
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.4 Ω
Inductance-Nom (L)
0.0056 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
5
Rated Current-Max
0.35 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
0.1NH IS THE TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
1.7857%
Want to compare parts?
  1. WLCM0603Z0B5N6TB
    Walsin Technology Corporation
    General Purpose Inductor, 0.0056uH, 1.7857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WLCM0603Z0B5N6TB by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WLCM0603Z0B5N6TB by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WLCM0603Z0B5N6TB would you like to use for your alert(s)?
  • Please alert me when WLCM0603Z0B5N6TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WLCM0603Z0B5N6TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WLCM0603Z0B5N6TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WLCM0603Z0B5N6TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WLCM0603Z0B5N6TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WLCM0603Z0B5N6TB by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: