WLAC294AZ0JT12LB
Walsin Technology Corporation
Description: General Purpose Inductor, 0.169uH, 5%, 1 Element, Air-Core, SMD, 4225, CHIP

Overview of WLAC294AZ0JT12LB by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WLAC294AZ0JT12LB by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-WLAC294AZ0JT12LBTR-ND
DigiKey COIL AIR CORE 169NH 5% SMD Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0860
$0.0860 Buy Now
DISTI # 791-WLAC294AZ0JT12LB
Mouser Electronics RF Inductors - SMD SMD Coil 294A T12 169nH +/-5% RoHS: Compliant 0
  • 1 $0.2300
  • 10 $0.1910
  • 100 $0.1360
  • 1,000 $0.0920
  • 2,000 $0.0870
  • 10,000 $0.0780
  • 25,000 $0.0750
  • 50,000 $0.0730
  • 100,000 $0.0700
$0.0700 / $0.2300 Order Now

CAD Models for WLAC294AZ0JT12LB by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WLAC294AZ0JT12LB by Walsin Technology Corporation

WLAC294AZ0JT12LB
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
4225
Construction
Rectangular
Core Material
AIR
DC Resistance
0.025 Ω
Inductance-Nom (L)
0.169 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5.9 mm
Package Length
10.55 mm
Package Style
SMT
Package Width
6.35 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom)
95
Rated Current-Max
3 A
Self Resonance Frequency
875 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. WLAC294AZ0JT12LB
    Walsin Technology Corporation
    General Purpose Inductor, 0.169uH, 5%, 1 Element, Air-Core, SMD, 4225, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WLAC294AZ0JT12LB by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WLAC294AZ0JT12LB by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WLAC294AZ0JT12LB would you like to use for your alert(s)?
  • Please alert me when WLAC294AZ0JT12LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WLAC294AZ0JT12LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WLAC294AZ0JT12LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WLAC294AZ0JT12LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WLAC294AZ0JT12LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WLAC294AZ0JT12LB by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: