Part Details for WL806CA-T02-T by Foxconn
Overview of WL806CA-T02-T by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for WL806CA-T02-T
WL806CA-T02-T CAD Models
WL806CA-T02-T Part Data Attributes
|
WL806CA-T02-T
Foxconn
Buy Now
Datasheet
|
Compare Parts:
WL806CA-T02-T
Foxconn
PCB Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.102 inch | |
Body Depth | 1.169 inch | |
Body Length | 0.671 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD OVER PALLADIUM NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 25.45 mm | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for WL806CA-T02-T
This table gives cross-reference parts and alternative options found for WL806CA-T02-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL806CA-T02-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL806CA-T02-1F | PCB Connector, LEAD FREE | Foxconn | WL806CA-T02-T vs WL806CA-T02-1F |