WL611B3-U02-1F
Foxconn
Description: PCB Connector, LEAD FREE

Overview of WL611B3-U02-1F by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for WL611B3-U02-1F by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WL611B3-U02-1F by Foxconn

WL611B3-U02-1F
Foxconn
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.043 inch
Body Depth
1.169 inch
Body Length
0.671 inch
Connector Type
PCB CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
COMPRESSION
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.3 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
25.45 mm
Rated Current (Signal)
0.5 A
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
Want to compare parts?
  1. WL611B3-U02-1F
    Foxconn
    PCB Connector, LEAD FREE
    VS

Alternate Parts for WL611B3-U02-1F

This table gives cross-reference parts and alternative options found for WL611B3-U02-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL611B3-U02-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WL611B3-U02-T PCB Connector Foxconn WL611B3-U02-1F vs WL611B3-U02-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WL611B3-U02-1F by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WL611B3-U02-1F by Foxconn

Select Manufacturer
Which Manufacturer of WL611B3-U02-1F would you like to use for your alert(s)?
  • Please alert me when WL611B3-U02-1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WL611B3-U02-1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WL611B3-U02-1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WL611B3-U02-1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WL611B3-U02-1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WL611B3-U02-1F by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: