Datasheets
WL605FB-F02-1F by: Foxconn

PCB Connector, LEAD FREE

Part Details for WL605FB-F02-1F by Foxconn

Overview of WL605FB-F02-1F by Foxconn

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for WL605FB-F02-1F

WL605FB-F02-1F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WL605FB-F02-1F Part Data Attributes

WL605FB-F02-1F Foxconn
Buy Now Datasheet
Compare Parts:
WL605FB-F02-1F Foxconn PCB Connector, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.098 inch
Body Depth 1.169 inch
Body Length 0.671 inch
Connector Type PCB CONNECTOR
Contact Finish Mating GOLD (20) OVER PALLADIUM NICKEL
Contact Finish Termination GOLD OVER PALLADIUM NICKEL
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style COMPRESSION
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.3 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 25.45 mm
Rated Current (Signal) 0.5 A
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WL605FB-F02-1F by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WL605FB-F02-1F by Foxconn

Select Manufacturer
Which Manufacturer of WL605FB-F02-1F would you like to use for your alert(s)?
  • Please alert me when WL605FB-F02-1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WL605FB-F02-1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WL605FB-F02-1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WL605FB-F02-1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WL605FB-F02-1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WL605FB-F02-1F by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: