WL2G226M12025SS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of WL2G226M12025SS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for WL2G226M12025SS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WL2G226M12025SS by Samwha Electronics

WL2G226M12025SS
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
191 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
120 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. WL2G226M12025SS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for WL2G226M12025SS

This table gives cross-reference parts and alternative options found for WL2G226M12025SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL2G226M12025SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAL215266229E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies WL2G226M12025SS vs MAL215266229E3
8220VAMAB25RGN911B CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2G226M12025SS vs 8220VAMAB25RGN911B
8220VAMAB25RGN0B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd WL2G226M12025SS vs 8220VAMAB25RGN0B
1220VAMAB25RGN5110 CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2G226M12025SS vs 1220VAMAB25RGN5110
8220VAMAB25RGN011M CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2G226M12025SS vs 8220VAMAB25RGN011M
2220VAMAB25RGN011P CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2G226M12025SS vs 2220VAMAB25RGN011P
2220VAMAB25RGN711C CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2G226M12025SS vs 2220VAMAB25RGN711C
NREHW220M400V12.5X25TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp WL2G226M12025SS vs NREHW220M400V12.5X25TBSTF
8220VAMAB25RGN00 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd WL2G226M12025SS vs 8220VAMAB25RGN00
UVY2G220MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation WL2G226M12025SS vs UVY2G220MHD1CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WL2G226M12025SS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WL2G226M12025SS by Samwha Electronics

  • Please alert me when WL2G226M12025SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WL2G226M12025SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WL2G226M12025SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WL2G226M12025SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WL2G226M12025SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WL2G226M12025SS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: