Part Details for WL2G226M12025CS by Samwha Electronics
Overview of WL2G226M12025CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for WL2G226M12025CS
WL2G226M12025CS CAD Models
WL2G226M12025CS Part Data Attributes
|
WL2G226M12025CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WL2G226M12025CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 191 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for WL2G226M12025CS
This table gives cross-reference parts and alternative options found for WL2G226M12025CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL2G226M12025CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215266229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | WL2G226M12025CS vs MAL215266229E3 |
8220VAMAB25RGN911B | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | WL2G226M12025CS vs 8220VAMAB25RGN911B |
8220VAMAB25RGN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | WL2G226M12025CS vs 8220VAMAB25RGN0B |
1220VAMAB25RGN5110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | WL2G226M12025CS vs 1220VAMAB25RGN5110 |
8220VAMAB25RGN011M | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | WL2G226M12025CS vs 8220VAMAB25RGN011M |
2220VAMAB25RGN011P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | WL2G226M12025CS vs 2220VAMAB25RGN011P |
2220VAMAB25RGN711C | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | WL2G226M12025CS vs 2220VAMAB25RGN711C |
NREHW220M400V12.5X25TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | WL2G226M12025CS vs NREHW220M400V12.5X25TBSTF |
8220VAMAB25RGN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | WL2G226M12025CS vs 8220VAMAB25RGN00 |
WL2G226M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | WL2G226M12025CS vs WL2G226M12025SS |