WL1H227M10016CS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of WL1H227M10016CS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for WL1H227M10016CS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WL1H227M10016CS by Samwha Electronics

WL1H227M10016CS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
330 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
325 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. WL1H227M10016CS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for WL1H227M10016CS

This table gives cross-reference parts and alternative options found for WL1H227M10016CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1H227M10016CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8221LFM1016RTN311B CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL1H227M10016CS vs 8221LFM1016RTN311B
2221LFM1016RTN411M CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL1H227M10016CS vs 2221LFM1016RTN411M
UHD1H221MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Nichicon Corporation WL1H227M10016CS vs UHD1H221MPD1AA
2221LFM1016RTN111M CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL1H227M10016CS vs 2221LFM1016RTN111M
8221LFM1016RTN011B CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL1H227M10016CS vs 8221LFM1016RTN011B
2221LFM1016RTN711P CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL1H227M10016CS vs 2221LFM1016RTN711P
1221LFM1016RXN911B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd WL1H227M10016CS vs 1221LFM1016RXN911B
8221LFM1016RXN311C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd WL1H227M10016CS vs 8221LFM1016RXN311C
8221LFM1016RT05J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd WL1H227M10016CS vs 8221LFM1016RT05J
50YXJ220MRK10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation WL1H227M10016CS vs 50YXJ220MRK10X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WL1H227M10016CS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WL1H227M10016CS by Samwha Electronics

  • Please alert me when WL1H227M10016CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WL1H227M10016CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WL1H227M10016CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WL1H227M10016CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WL1H227M10016CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WL1H227M10016CS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: