Part Details for WL1C107M6L011CS by Samwha Electronics
Overview of WL1C107M6L011CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for WL1C107M6L011CS
WL1C107M6L011CS CAD Models
WL1C107M6L011CS Part Data Attributes
|
WL1C107M6L011CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WL1C107M6L011CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 48 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for WL1C107M6L011CS
This table gives cross-reference parts and alternative options found for WL1C107M6L011CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1C107M6L011CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LCMAA11RTN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | WL1C107M6L011CS vs 8101LCMAA11RTN0N |
8101LCMAA11RTN311A | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | WL1C107M6L011CS vs 8101LCMAA11RTN311A |
8101LCMAA11RT040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | WL1C107M6L011CS vs 8101LCMAA11RT040 |
1101LCMAA11RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | WL1C107M6L011CS vs 1101LCMAA11RXN5110 |
2101LCMAA11LLN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | WL1C107M6L011CS vs 2101LCMAA11LLN411J |
8101LCMAA11RT00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | WL1C107M6L011CS vs 8101LCMAA11RT00P |
8101LCMAA11LLN111A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | WL1C107M6L011CS vs 8101LCMAA11LLN111A |
2101LCMAA11RTN511A | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | WL1C107M6L011CS vs 2101LCMAA11RTN511A |
2101LCMAA11NPN911J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | WL1C107M6L011CS vs 2101LCMAA11NPN911J |
8101LCMAA11RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | WL1C107M6L011CS vs 8101LCMAA11RXN5P |