There are no models available for this part yet.
Overview of WL1C106M05011CS by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for WL1C106M05011CS by Samwha Electronics
Part Data Attributes for WL1C106M05011CS by Samwha Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
4.8 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
72 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for WL1C106M05011CS
This table gives cross-reference parts and alternative options found for WL1C106M05011CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1C106M05011CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1C100MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | WL1C106M05011CS vs UKL1C100MDAANA |
WL1C106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WL1C106M05011CS vs WL1C106M05011FS |
ESW106M016AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | WL1C106M05011CS vs ESW106M016AC3AA |
ESW106M016AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | WL1C106M05011CS vs ESW106M016AC3LA |
MZ1C106M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WL1C106M05011CS vs MZ1C106M05011TS |
MK1C106M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | WL1C106M05011CS vs MK1C106M05011CS |
MK1C106M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | WL1C106M05011CS vs MK1C106M05011TS |
ML1C106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | WL1C106M05011CS vs ML1C106M05011CS |
SB016M0010A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | WL1C106M05011CS vs SB016M0010A2F-0511 |
ML1C106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | WL1C106M05011CS vs ML1C106M05011FS |