WL08KTR18
Description: General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008

Overview of WL08KTR18 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for WL08KTR18 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WL08KTR18 by SEI Stackpole Electronics Inc

WL08KTR18
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1111
Construction
Chip
Core Material
CERAMIC
DC Resistance
0.77 Ω
Inductance-Nom (L)
0.18 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.03 mm
Package Length
2.92 mm
Package Style
SMT
Package Width
2.79 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.62 A
Self Resonance Frequency
750 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 100 MHZ
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. WL08KTR18
    SEI Stackpole Electronics Inc
    General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008
    VS

Alternate Parts for WL08KTR18

This table gives cross-reference parts and alternative options found for WL08KTR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL08KTR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1008CS-181XKBC General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP Coilcraft Inc WL08KTR18 vs 1008CS-181XKBC
1008CS-181XKBD General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP Coilcraft Inc WL08KTR18 vs 1008CS-181XKBD
1008CS-181XKBB General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP Coilcraft Inc WL08KTR18 vs 1008CS-181XKBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WL08KTR18 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WL08KTR18 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WL08KTR18 would you like to use for your alert(s)?
  • Please alert me when WL08KTR18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WL08KTR18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WL08KTR18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WL08KTR18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WL08KTR18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WL08KTR18 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: