Part Details for WL08KT18N by Viking Tech Corp
Overview of WL08KT18N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for WL08KT18N
WL08KT18N CAD Models
WL08KT18N Part Data Attributes
|
WL08KT18N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
WL08KT18N
Viking Tech Corp
General Purpose Inductor, 0.018uH, 10%, Ceramic-Core, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.13 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for WL08KT18N
This table gives cross-reference parts and alternative options found for WL08KT18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL08KT18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CS-180XKLC | General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD, CHIP | Coilcraft Inc | WL08KT18N vs 1008CS-180XKLC |
1008CS-180XKBC | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | Coilcraft Inc | WL08KT18N vs 1008CS-180XKBC |
1008CS-180XKBB | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | Coilcraft Inc | WL08KT18N vs 1008CS-180XKBB |
1008CS-180XKLB | General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD, CHIP | Coilcraft Inc | WL08KT18N vs 1008CS-180XKLB |