Part Details for WL05JT68N by SEI Stackpole Electronics Inc
Results Overview of WL05JT68N by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WL05JT68N Information
WL05JT68N by SEI Stackpole Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for WL05JT68N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WL05JT68N
|
Avnet Americas | Ind RF Chip Wirewound 68nH 5% 200MHz 60Q-Factor Ceramic 500mA 0805 Embossed Plastic T/R - Tape and R... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for WL05JT68N
WL05JT68N CAD Models
WL05JT68N Part Data Attributes
|
WL05JT68N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WL05JT68N
SEI Stackpole Electronics Inc
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for WL05JT68N
This table gives cross-reference parts and alternative options found for WL05JT68N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL05JT68N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WL05JT68N | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.068uH, 10%, Ceramic-Core, 0907 | WL05JT68N vs WL05JT68N |
BWCS0023171568NJ00 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | WL05JT68N vs BWCS0023171568NJ00 |
LCN0805T-68NJ-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | WL05JT68N vs LCN0805T-68NJ-N |
LCN0805T-68NJ-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | WL05JT68N vs LCN0805T-68NJ-S |
CS0805-68NJ-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.068uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 | WL05JT68N vs CS0805-68NJ-S |
WL05JT68N | Viking Technology | Check for Price | General Fixed Inductor, IND,CERAMIC,68NH,5% +TOL,10% -TOL,0907 CASE | WL05JT68N vs WL05JT68N |