WL05JT5N6
Description: General Purpose Inductor, 0.0056uH, 10%, Ceramic-Core, 0907

Overview of WL05JT5N6 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for WL05JT5N6 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WL05JT5N6 by Viking Tech Corp

WL05JT5N6
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
0907
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0805
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.08 Ω
Inductance-Nom (L)
0.0056 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.52 mm
Package Length
2.29 mm
Package Style
SMT
Package Width
1.73 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
65
Rated Current-Max
0.6 A
Reference Standard
AEC-Q200
Self Resonance Frequency
5500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 1000MHZ
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. WL05JT5N6
    Viking Tech Corp
    General Purpose Inductor, 0.0056uH, 10%, Ceramic-Core, 0907
    VS

Alternate Parts for WL05JT5N6

This table gives cross-reference parts and alternative options found for WL05JT5N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL05JT5N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WL05JT5N6 General Fixed Inductor, IND,CERAMIC,5.6NH,5% +TOL,10% -TOL,0907 CASE Viking Technology WL05JT5N6 vs WL05JT5N6
CS0805-5N6J-S General Purpose Inductor, 0.0056uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 YAGEO Corporation WL05JT5N6 vs CS0805-5N6J-S
LCN0805T-5N6J-N General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 YAGEO Corporation WL05JT5N6 vs LCN0805T-5N6J-N
0805-5N6J General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, SMD API Delevan WL05JT5N6 vs 0805-5N6J
WL05JT5N6 General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 SEI Stackpole Electronics Inc WL05JT5N6 vs WL05JT5N6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WL05JT5N6 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WL05JT5N6 by Viking Tech Corp

  • Please alert me when WL05JT5N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WL05JT5N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WL05JT5N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WL05JT5N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WL05JT5N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WL05JT5N6 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: