Part Details for WKP102MCPERYKR by Vishay Intertechnologies
Overview of WKP102MCPERYKR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP102MCPERYKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6450
|
Newark | Wkp X760Y500Vac 1Nf ±20% K4000 E3 |Vishay WKP102MCPERYKR RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4810 | Buy Now |
DISTI #
WKP102MCPERYKR
|
Avnet Americas | WKP X760Y500VAC 1000pF ±20% Y5U REEL E3 - Product that comes on tape, but is not reeled (Alt: WKP102MCPERYKR) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2500 / $0.3940 | Buy Now |
DISTI #
75-WKP102MCPERYKR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 1nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.3590 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 700 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3730 | Buy Now |
DISTI #
WKP102MCPERYKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP102MCPERYKR) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | P12,5 - 10,0x6,0 - Reel - Straight leads RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 7000 |
|
$0.1800 / $0.1900 | Buy Now |
Part Details for WKP102MCPERYKR
WKP102MCPERYKR CAD Models
WKP102MCPERYKR Part Data Attributes
|
WKP102MCPERYKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP102MCPERYKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, Through Hole Mount, 3224, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | CLASS X1/Y1, RATED AC VOLTAGE(V): 500-760, STANDARD: IEC-60384-14 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Size Code | 3224 | |
Surface Mount | NO | |
Temperature Characteristics Code | K4000 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for WKP102MCPERYKR
This table gives cross-reference parts and alternative options found for WKP102MCPERYKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP102MCPERYKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP102MCPERYKR | CAP,CERAMIC,1NF,20% -TOL,20% +TOL,K4000 TC CODE | Vishay Draloric | WKP102MCPERYKR vs WKP102MCPERYKR |
WKP102MCPERZKR | CAP,CERAMIC,1NF,20% -TOL,20% +TOL,K4000 TC CODE | Vishay Draloric | WKP102MCPERYKR vs WKP102MCPERZKR |