Part Details for WK73R3ATBK1001F by KOA Speer Electronics Inc
Overview of WK73R3ATBK1001F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK73R3ATBK1001F
WK73R3ATBK1001F CAD Models
WK73R3ATBK1001F Part Data Attributes
|
WK73R3ATBK1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R3ATBK1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK73R3ATBK1001F
This table gives cross-reference parts and alternative options found for WK73R3ATBK1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R3ATBK1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1225FK-071KL | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | YAGEO Corporation | WK73R3ATBK1001F vs AC1225FK-071KL |
RMCW1225FT1K00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | SEI Stackpole Electronics Inc | WK73R3ATBK1001F vs RMCW1225FT1K00 |
WK73R3ATTE1001F | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WK73R3ATBK1001F vs WK73R3ATTE1001F |