Part Details for WK73R2JTTE182J by KOA Speer Electronics Inc
Overview of WK73R2JTTE182J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK73R2JTTE182J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73R2JTTE182JTR-ND
|
DigiKey | RES 1.8K OHM 5% 1W 1812 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0886 | Buy Now |
DISTI #
660-WK73R2JTTE182J
|
Mouser Electronics | Thick Film Resistors - SMD 1W, 1.8Kohm, 5% | 0 |
|
Order Now |
Part Details for WK73R2JTTE182J
WK73R2JTTE182J CAD Models
WK73R2JTTE182J Part Data Attributes
|
WK73R2JTTE182J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2JTTE182J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WK73R2JTTE182J
This table gives cross-reference parts and alternative options found for WK73R2JTTE182J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2JTTE182J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA12181K8-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE182J vs CRA12181K8-5%100PPM/KNB4 |
CRA12181K85%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE182J vs CRA12181K85%100PPM/KNS |
CLI12181K85%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE182J vs CLI12181K85%100PPM/KKB8 |
MR18X182JGL | Fixed Resistor, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JTTE182J vs MR18X182JGL |
MR18X182JBL | Fixed Resistor, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JTTE182J vs MR18X182JBL |
WR181WJ0182T5E | Fixed Resistor, Thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WK73R2JTTE182J vs WR181WJ0182T5E |
232273560182 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE182J vs 232273560182 |
SR1218JK-071K8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | WK73R2JTTE182J vs SR1218JK-071K8L |
RMCW1218JT1K80 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | WK73R2JTTE182J vs RMCW1218JT1K80 |
WR181WJ0182T4E | Fixed Resistor, Thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WK73R2JTTE182J vs WR181WJ0182T4E |