Datasheets
WK73R2JTBK223J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218,

Part Details for WK73R2JTBK223J by KOA Speer Electronics Inc

Overview of WK73R2JTBK223J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for WK73R2JTBK223J

WK73R2JTBK223J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WK73R2JTBK223J Part Data Attributes

WK73R2JTBK223J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
WK73R2JTBK223J KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature IEC60115-8
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.1 mm
Package Style SMT
Package Width 4.6 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 22000 Ω
Resistor Type FIXED RESISTOR
Size Code 1218
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for WK73R2JTBK223J

This table gives cross-reference parts and alternative options found for WK73R2JTBK223J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2JTBK223J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRA121822K5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WK73R2JTBK223J vs CRA121822K5%100PPM/KNS
WK73R2JTTE223J Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WK73R2JTBK223J vs WK73R2JTTE223J
CQA121822K-5%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WK73R2JTBK223J vs CQA121822K-5%100PPM/KNB16
CLF121822K5%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WK73R2JTBK223J vs CLF121822K5%100PPM/KNB16
CRA121822K-5%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WK73R2JTBK223J vs CRA121822K-5%100PPM/KNB16
CQA121822K-5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WK73R2JTBK223J vs CQA121822K-5%100PPM/KNS
MR18X223JQL Fixed Resistor, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation WK73R2JTBK223J vs MR18X223JQL
WR18X223JTL Fixed Resistor, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation WK73R2JTBK223J vs WR18X223JTL
232273560223 Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation WK73R2JTBK223J vs 232273560223
CLI121822K5%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WK73R2JTBK223J vs CLI121822K5%100PPM/KKB8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WK73R2JTBK223J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WK73R2JTBK223J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of WK73R2JTBK223J would you like to use for your alert(s)?
  • Please alert me when WK73R2JTBK223J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WK73R2JTBK223J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WK73R2JTBK223J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WK73R2JTBK223J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WK73R2JTBK223J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WK73R2JTBK223J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: