Part Details for WK73R2JRTTE3481F by KOA Speer Electronics Inc
Overview of WK73R2JRTTE3481F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK73R2JRTTE3481F
WK73R2JRTTE3481F CAD Models
WK73R2JRTTE3481F Part Data Attributes
|
WK73R2JRTTE3481F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2JRTTE3481F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK73R2JRTTE3481F
This table gives cross-reference parts and alternative options found for WK73R2JRTTE3481F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2JRTTE3481F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1218FK-073K48L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JRTTE3481F vs AC1218FK-073K48L |
RMC-283481FK | RES,SMT,NON-SPECIFIED,3.48K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | WK73R2JRTTE3481F vs RMC-283481FK |
CR1218F3K48E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | WK73R2JRTTE3481F vs CR1218F3K48E04 |
WHPC1218-3K48FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 3480ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WK73R2JRTTE3481F vs WHPC1218-3K48FT4 |
MR18X3481FQL | Fixed Resistor, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JRTTE3481F vs MR18X3481FQL |
CLF12183K481%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JRTTE3481F vs CLF12183K481%100PPM/KNB16 |
RC1218FK-073K48P | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JRTTE3481F vs RC1218FK-073K48P |
RC1218FK-073K48L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JRTTE3481F vs RC1218FK-073K48L |
MR18X3481FBL | Fixed Resistor, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JRTTE3481F vs MR18X3481FBL |
WHPC1218-3K48FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WK73R2JRTTE3481F vs WHPC1218-3K48FT4 |