WK73R2JRTTE3090F
KOA Speer Electronics Inc
Description: Fixed Resistor, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP

Overview of WK73R2JRTTE3090F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WK73R2JRTTE3090F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WK73R2JRTTE3090F by KOA Speer Electronics Inc

WK73R2JRTTE3090F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 1218
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
309 Ω
Resistor Type
FIXED RESISTOR
Size Code
1218
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WK73R2JRTTE3090F
    KOA Speer Electronics Inc
    Fixed Resistor, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
    VS

Alternate Parts for WK73R2JRTTE3090F

This table gives cross-reference parts and alternative options found for WK73R2JRTTE3090F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2JRTTE3090F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR1218FK-07309RL Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation WK73R2JRTTE3090F vs SR1218FK-07309RL
RCL1218309RFKEK Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT Vishay Intertechnologies WK73R2JRTTE3090F vs RCL1218309RFKEK
RC1218FK-07309RL Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation WK73R2JRTTE3090F vs RC1218FK-07309RL
CRCW1218309RFKTK Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE Vishay Intertechnologies WK73R2JRTTE3090F vs CRCW1218309RFKTK
CRCW1218309RFKEK Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies WK73R2JRTTE3090F vs CRCW1218309RFKEK
CR1218F309RE04 Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, Ever Ohms Technology Co Ltd WK73R2JRTTE3090F vs CR1218F309RE04
9C12181W3090FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, YAGEO Corporation WK73R2JRTTE3090F vs 9C12181W3090FKPF5
CLF1218309R1%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic WK73R2JRTTE3090F vs CLF1218309R1%100PPM/KNB4
WHPC1218-309RFT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 309ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components WK73R2JRTTE3090F vs WHPC1218-309RFT4
AF1218FK-07309RL Fixed Resistor, 1W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation WK73R2JRTTE3090F vs AF1218FK-07309RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WK73R2JRTTE3090F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WK73R2JRTTE3090F by KOA Speer Electronics Inc

  • Please alert me when WK73R2JRTTE3090F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WK73R2JRTTE3090F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WK73R2JRTTE3090F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WK73R2JRTTE3090F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WK73R2JRTTE3090F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WK73R2JRTTE3090F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: