Part Details for WK25S181JTL by Walsin Technology Corporation
Overview of WK25S181JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK25S181JTL
WK25S181JTL CAD Models
WK25S181JTL Part Data Attributes
|
WK25S181JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK25S181JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE: 200V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WK25S181JTL
This table gives cross-reference parts and alternative options found for WK25S181JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK25S181JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1TYJ180RU | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WK25S181JTL vs ERJ1TYJ180RU |
RMCG11805%R | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WK25S181JTL vs RMCG11805%R |
WCR-WCR2512LF-1800-J-E-LT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WK25S181JTL vs WCR-WCR2512LF-1800-J-E-LT |
RK73BW3ALTD181J | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | WK25S181JTL vs RK73BW3ALTD181J |