Part Details for WK16428-1 by Tesla Elektronicke Soucastky
Overview of WK16428-1 by Tesla Elektronicke Soucastky
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for WK16428-1
WK16428-1 CAD Models
WK16428-1 Part Data Attributes
|
WK16428-1
Tesla Elektronicke Soucastky
Buy Now
Datasheet
|
Compare Parts:
WK16428-1
Tesla Elektronicke Soucastky
Infrared LED, 950nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TESLA ELEKTRONICKE SOUCASTKY | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | INFRARED | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e0 | |
Number of LEDs in Array | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |