WK16414-4
Tesla Elektronicke Soucastky
Description: Transistor Output Optocoupler, 1-Element, 2500V Isolation

Overview of WK16414-4 by Tesla Elektronicke Soucastky

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for WK16414-4 by Tesla Elektronicke Soucastky
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WK16414-4 by Tesla Elektronicke Soucastky

WK16414-4
Tesla Elektronicke Soucastky
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TESLA ELEKTRONICKE SOUCASTKY
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
100%
Forward Current-Max
0.05 A
Forward Voltage-Max
1.6 V
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Power Dissipation-Max
0.1 W
Response Time-Max
0.00001 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. WK16414-4
    Tesla Elektronicke Soucastky
    Transistor Output Optocoupler, 1-Element, 2500V Isolation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WK16414-4 by Tesla Elektronicke Soucastky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WK16414-4 by Tesla Elektronicke Soucastky

Select Manufacturer
Which Manufacturer of WK16414-4 would you like to use for your alert(s)?
  • Please alert me when WK16414-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WK16414-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WK16414-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WK16414-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WK16414-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WK16414-4 by Tesla Elektronicke Soucastky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: