Part Details for WK12V3092FTL by Walsin Technology Corporation
Overview of WK12V3092FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK12V3092FTL
WK12V3092FTL CAD Models
WK12V3092FTL Part Data Attributes
|
WK12V3092FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK12V3092FTL
Walsin Technology Corporation
Fixed Resistor, 0.25W, 30900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for WK12V3092FTL
This table gives cross-reference parts and alternative options found for WK12V3092FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK12V3092FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206V3092FE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WK12V3092FTL vs CRHV1206V3092FE |
ES06S4F3092T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WK12V3092FTL vs ES06S4F3092T5E |
RCH1206F3092-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | WK12V3092FTL vs RCH1206F3092-500V |
RVC1206FT30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WK12V3092FTL vs RVC1206FT30K9 |
RVAC32K3092FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WK12V3092FTL vs RVAC32K3092FTP |