Part Details for WK06V5233FTLJ by Walsin Technology Corporation
Overview of WK06V5233FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK06V5233FTLJ
WK06V5233FTLJ CAD Models
WK06V5233FTLJ Part Data Attributes
|
WK06V5233FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK06V5233FTLJ
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK06V5233FTLJ
This table gives cross-reference parts and alternative options found for WK06V5233FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK06V5233FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC0603-523KFT5 | RESISTOR, 0.1W, 1%, 200ppm, 523000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WK06V5233FTLJ vs LHVC0603-523KFT5 |
RVC0603FT523K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WK06V5233FTLJ vs RVC0603FT523K |
LHVC0603-523KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WK06V5233FTLJ vs LHVC0603-523KFT5 |
ES03SAF5233T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WK06V5233FTLJ vs ES03SAF5233T5E |
WK06V5233FTL | Fixed Resistor, 0.1W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WK06V5233FTLJ vs WK06V5233FTL |
RCH0603F5233-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | WK06V5233FTLJ vs RCH0603F5233-200V |
ES03WGF5233T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 523000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WK06V5233FTLJ vs ES03WGF5233T5E |