Part Details for WK06K9R09FTL by Walsin Technology Corporation
Overview of WK06K9R09FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK06K9R09FTL
WK06K9R09FTL CAD Models
WK06K9R09FTL Part Data Attributes
|
WK06K9R09FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK06K9R09FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.09ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WK06K9R09FTL
This table gives cross-reference parts and alternative options found for WK06K9R09FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK06K9R09FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A9R09FKHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.09ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | WK06K9R09FTL vs 9C06031A9R09FKHF4 |
9C06031A9R09FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.09ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | WK06K9R09FTL vs 9C06031A9R09FKHFT |
9C06031A9R09FKAF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.09ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | WK06K9R09FTL vs 9C06031A9R09FKAF4 |
9C06031A9R09FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.09ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | WK06K9R09FTL vs 9C06031A9R09FKPF4 |
9C06031A9R09FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.09ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | WK06K9R09FTL vs 9C06031A9R09FKPFT |