Part Details for WJLXT971ALE.A4 by Inphi Corporation
Overview of WJLXT971ALE.A4 by Inphi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJLXT971ALE.A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TQFP-64 | 4466 |
|
RFQ |
Part Details for WJLXT971ALE.A4
WJLXT971ALE.A4 CAD Models
WJLXT971ALE.A4 Part Data Attributes
|
WJLXT971ALE.A4
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
WJLXT971ALE.A4
Inphi Corporation
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INPHI CORP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for WJLXT971ALE.A4
This table gives cross-reference parts and alternative options found for WJLXT971ALE.A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WJLXT971ALE.A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WJLXT971ALE.A4-857343 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Inphi Corporation | WJLXT971ALE.A4 vs WJLXT971ALE.A4-857343 |
WJLXT971ALC.A4-857342 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Inphi Corporation | WJLXT971ALE.A4 vs WJLXT971ALC.A4-857342 |
DJLXT971ALC.A4SE000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4 vs DJLXT971ALC.A4SE000 |
LXT971ALE | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Inphi Corporation | WJLXT971ALE.A4 vs LXT971ALE |
WJLXT971ALC.A4-857344 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Inphi Corporation | WJLXT971ALE.A4 vs WJLXT971ALC.A4-857344 |
WJLXT971ALC.A4SE000 | Ethernet Transceiver, CMOS, PQFP64, LEAD FREE, LQFP-64 | Inphi Corporation | WJLXT971ALE.A4 vs WJLXT971ALC.A4SE000 |
WJLXT971ALC.A4 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64 | Inphi Corporation | WJLXT971ALE.A4 vs WJLXT971ALC.A4 |
DJLXT971ALC.A4 | Ethernet Transceiver, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4 vs DJLXT971ALC.A4 |