Part Details for WJLXT905LC.C2 by Marvell Technology Group Ltd
Overview of WJLXT905LC.C2 by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for WJLXT905LC.C2
WJLXT905LC.C2 CAD Models
WJLXT905LC.C2 Part Data Attributes
|
WJLXT905LC.C2
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
WJLXT905LC.C2
Marvell Technology Group Ltd
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G32 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |