Part Details for WINT0805PB121892D by TT Electronics Resistors
Overview of WINT0805PB121892D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WINT0805PB121892D
WINT0805PB121892D CAD Models
WINT0805PB121892D Part Data Attributes
|
WINT0805PB121892D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WINT0805PB121892D
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.25W, 18900ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.45 mm | |
Package Length | 2.02 mm | |
Package Style | SMT | |
Package Width | 1.28 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for WINT0805PB121892D
This table gives cross-reference parts and alternative options found for WINT0805PB121892D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WINT0805PB121892D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFC-W0805RJ-16-1892-D | Fixed Resistor, Thin Film, 0.25W, 18900ohm, 100V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | TT Electronics Resistors | WINT0805PB121892D vs PFC-W0805RJ-16-1892-D |
WINT0805LF121892D | Fixed Resistor, Thin Film, 0.25W, 18900ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805PB121892D vs WINT0805LF121892D |
W0805AS-12-18K9DI | Fixed Resistor, Thin Film, 0.25W, 18900ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805PB121892D vs W0805AS-12-18K9DI |
PFC-W0805ASLF-12-1892-D | Fixed Resistor, Thin Film, 0.25W, 18900ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805PB121892D vs PFC-W0805ASLF-12-1892-D |
PFC-W0805RJ-12-1892-D | Fixed Resistor, Thin Film, 0.25W, 18900ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805PB121892D vs PFC-W0805RJ-12-1892-D |
W0805R-12-18K9DPB | Fixed Resistor, Thin Film, 0.25W, 18900ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805PB121892D vs W0805R-12-18K9DPB |
W0805R-12-18K9DI | Fixed Resistor, Thin Film, 0.25W, 18900ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805PB121892D vs W0805R-12-18K9DI |
W0805R-12-18K9DI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 10ppm, 18900ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WINT0805PB121892D vs W0805R-12-18K9DI |
PFC-W0805LF-12-1892-D | Fixed Resistor, Thin Film, 0.25W, 18900ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805PB121892D vs PFC-W0805LF-12-1892-D |
PFC-W0805R-12-1892-D | Fixed Resistor, Thin Film, 0.25W, 18900ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WINT0805PB121892D vs PFC-W0805R-12-1892-D |