WINT0805PB031211A3
TT Electronics Resistors
Description: Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of WINT0805PB031211A3 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

CAD Models for WINT0805PB031211A3 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WINT0805PB031211A3 by TT Electronics Resistors

WINT0805PB031211A3
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.45 mm
Package Length
2.02 mm
Package Style
SMT
Package Width
1.28 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1210 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. WINT0805PB031211A3
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for WINT0805PB031211A3

This table gives cross-reference parts and alternative options found for WINT0805PB031211A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WINT0805PB031211A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WINT0805LF031211B3 Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB031211A3 vs WINT0805LF031211B3
WINT0805PB031211B3 Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB031211A3 vs WINT0805PB031211B3
W0805R-1K21AI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.05%, 25ppm, 1210ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components WINT0805PB031211A3 vs W0805R-1K21AI
PFC-W0805R-03-1211-B Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB031211A3 vs PFC-W0805R-03-1211-B
PFC-W0805RJ-03-1211-B Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB031211A3 vs PFC-W0805RJ-03-1211-B
W0805AS-1K21BI Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB031211A3 vs W0805AS-1K21BI
W0805AS-1K21AI Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB031211A3 vs W0805AS-1K21AI
PFC-W0805R-07-1211B Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WINT0805PB031211A3 vs PFC-W0805R-07-1211B
PFC-W0805R-07-1211-A Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, TT Electronics Resistors WINT0805PB031211A3 vs PFC-W0805R-07-1211-A
PFC-W0805R-07-1211-B Fixed Resistor, Thin Film, 0.25W, 1210ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 TT Electronics Resistors WINT0805PB031211A3 vs PFC-W0805R-07-1211-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WINT0805PB031211A3 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WINT0805PB031211A3 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WINT0805PB031211A3 would you like to use for your alert(s)?
  • Please alert me when WINT0805PB031211A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WINT0805PB031211A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WINT0805PB031211A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WINT0805PB031211A3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WINT0805PB031211A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WINT0805PB031211A3 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: