There are no models available for this part yet.
Overview of WINT0603LF111041B3 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for WINT0603LF111041B3 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
CAD Models for WINT0603LF111041B3 by TT Electronics Resistors
Part Data Attributes for WINT0603LF111041B3 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.58 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1040 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for WINT0603LF111041B3
This table gives cross-reference parts and alternative options found for WINT0603LF111041B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WINT0603LF111041B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFC-W0603RJ-15-1041-B | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | TT Electronics Resistors | WINT0603LF111041B3 vs PFC-W0603RJ-15-1041-B |
WINT0603PB111041B3 | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WINT0603LF111041B3 vs WINT0603PB111041B3 |
PFC-W0603LF-11-1041-A | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WINT0603LF111041B3 vs PFC-W0603LF-11-1041-A |
PFC-W0603ASLF-11-1041-A | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WINT0603LF111041B3 vs PFC-W0603ASLF-11-1041-A |
WINT0603PB111041A | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WINT0603LF111041B3 vs WINT0603PB111041A |
PFC-W0603RJ-11-1041-B | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WINT0603LF111041B3 vs PFC-W0603RJ-11-1041-B |
W0603R-11-1K04BPB | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WINT0603LF111041B3 vs W0603R-11-1K04BPB |
PFC-W0603LF-11-1041-B | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WINT0603LF111041B3 vs PFC-W0603LF-11-1041-B |
W0603R-11-1K04APB | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WINT0603LF111041B3 vs W0603R-11-1K04APB |
W0603R-11-1K04AI | Fixed Resistor, Thin Film, 0.1W, 1040ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WINT0603LF111041B3 vs W0603R-11-1K04AI |