Part Details for WI140376WP10336BJ1 by Vishay Intertechnologies
Overview of WI140376WP10336BJ1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for WI140376WP10336BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4290
|
Newark | Twxfz140376 20Kvp 10000P10% R85 5193 M1 |Vishay WI140376WP10336BJ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,673.0100 / $6,217.1100 | Buy Now |
DISTI #
WI140376WP10336BJ1
|
Avnet Americas | TWXFZ 140376 Series Water-cooled RF Power Pot Capacitor 10nF 20kV R85 10% Tolerance Screw Mount Bulk - Bulk (Alt: WI140376WP10336BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for WI140376WP10336BJ1
WI140376WP10336BJ1 CAD Models
WI140376WP10336BJ1 Part Data Attributes:
|
WI140376WP10336BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WI140376WP10336BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20000V, 10% +Tol, 10% -Tol, N750, -750ppm/Cel TC, 0.01uF, Stud Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 139 mm | |
Dielectric Material | CERAMIC | |
Length | 376 mm | |
Mounting Feature | STUD MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | BINDING POST |