WHVL2CD-3K6JB
Description: RES,AXIAL,THICK FILM,3.6K OHMS,11KWV,5% +/-TOL,25PPM TC

Overview of WHVL2CD-3K6JB by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WHVL2CD-3K6JB by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WHVL2CD-3K6JB by TT Electronics Welwyn Components

WHVL2CD-3K6JB
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Silicone Coat
JESD-609 Code
e4
Lead Diameter
0.8 mm
Lead Length
37 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
225 °C
Operating Temperature-Min
-55 °C
Package Diameter
8 mm
Package Length
27 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3.8 W
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
11000 V
Want to compare parts?
  1. WHVL2CD-3K6JB
    TT Electronics Welwyn Components
    RES,AXIAL,THICK FILM,3.6K OHMS,11KWV,5% +/-TOL,25PPM TC
    VS

Alternate Parts for WHVL2CD-3K6JB

This table gives cross-reference parts and alternative options found for WHVL2CD-3K6JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHVL2CD-3K6JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WHVL2CD-3K6JB Fixed Resistor, Metal Glaze/thick Film, 3.8W, 3600ohm, 11000V, 5% +/-Tol, 25ppm/Cel, TT Electronics Resistors WHVL2CD-3K6JB vs WHVL2CD-3K6JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WHVL2CD-3K6JB by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WHVL2CD-3K6JB by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of WHVL2CD-3K6JB would you like to use for your alert(s)?
  • Please alert me when WHVL2CD-3K6JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WHVL2CD-3K6JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WHVL2CD-3K6JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WHVL2CD-3K6JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WHVL2CD-3K6JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WHVL2CD-3K6JB by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: