Part Details for WHPC2010-6K65FT4 by TT Electronics Welwyn Components
Overview of WHPC2010-6K65FT4 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC2010-6K65FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1011 / $0.1188 | Buy Now |
Part Details for WHPC2010-6K65FT4
WHPC2010-6K65FT4 CAD Models
WHPC2010-6K65FT4 Part Data Attributes
|
WHPC2010-6K65FT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHPC2010-6K65FT4
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 6650ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC2010-6K65FT4
This table gives cross-reference parts and alternative options found for WHPC2010-6K65FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC2010-6K65FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT6K65-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | WHPC2010-6K65FT4 vs RMCS2010FT6K65-HP |
CRM2010AFX-6651ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | WHPC2010-6K65FT4 vs CRM2010AFX-6651ELF |
CR-0AFP4--6K65 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WHPC2010-6K65FT4 vs CR-0AFP4--6K65 |
CR2010-1W-6651FPT | Fixed Resistor, 1W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | VENKEL LTD | WHPC2010-6K65FT4 vs CR2010-1W-6651FPT |
CR2010-1W-6651FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WHPC2010-6K65FT4 vs CR2010-1W-6651FT-13 |
CR2010F6K65E041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | WHPC2010-6K65FT4 vs CR2010F6K65E041W |
CRM2010-FX-6651ELF | Fixed Resistor, Thick Film, 1W, 6650ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | WHPC2010-6K65FT4 vs CRM2010-FX-6651ELF |
WHPC2010-6K65FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WHPC2010-6K65FT4 vs WHPC2010-6K65FT4 |
CRS2010AFX-6651ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | WHPC2010-6K65FT4 vs CRS2010AFX-6651ELF |
WF20P6651FTL | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 6650ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC2010-6K65FT4 vs WF20P6651FTL |