Part Details for WHPC2010-3R48FT4 by TT Electronics Welwyn Components
Overview of WHPC2010-3R48FT4 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC2010-3R48FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1166 / $0.1362 | Buy Now |
Part Details for WHPC2010-3R48FT4
WHPC2010-3R48FT4 CAD Models
WHPC2010-3R48FT4 Part Data Attributes
|
WHPC2010-3R48FT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHPC2010-3R48FT4
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 3.48ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.48 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC2010-3R48FT4
This table gives cross-reference parts and alternative options found for WHPC2010-3R48FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC2010-3R48FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCP2010FT3R48 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | WHPC2010-3R48FT4 vs RMCP2010FT3R48 |
RMCP2010FG3R48 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | WHPC2010-3R48FT4 vs RMCP2010FG3R48 |
CR2010-1W-3R48FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.48ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | WHPC2010-3R48FT4 vs CR2010-1W-3R48FPT-13 |
WHPC2010-3R48FT4 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | WHPC2010-3R48FT4 vs WHPC2010-3R48FT4 |
CR-0AFP9--3R48 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | WHPC2010-3R48FT4 vs CR-0AFP9--3R48 |
CR2010-1W-3R48FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.48ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | WHPC2010-3R48FT4 vs CR2010-1W-3R48FSNT-13 |
RMCS2010FT3R48-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | WHPC2010-3R48FT4 vs RMCS2010FT3R48-HP |
CR2010-1W-3R48FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.48ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | WHPC2010-3R48FT4 vs CR2010-1W-3R48FSNT |
CR2010-1W-3R48FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.48ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | WHPC2010-3R48FT4 vs CR2010-1W-3R48FT-13 |