Part Details for WHPC2010-1K87FT4 by TT Electronics Resistors
Overview of WHPC2010-1K87FT4 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC2010-1K87FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1094 | Buy Now |
Part Details for WHPC2010-1K87FT4
WHPC2010-1K87FT4 CAD Models
WHPC2010-1K87FT4 Part Data Attributes
|
WHPC2010-1K87FT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WHPC2010-1K87FT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC2010-1K87FT4
This table gives cross-reference parts and alternative options found for WHPC2010-1K87FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC2010-1K87FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS2010AFX-1871ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | WHPC2010-1K87FT4 vs CRS2010AFX-1871ELF |
WF20P1871FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC2010-1K87FT4 vs WF20P1871FTL |
WF20P1871FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WHPC2010-1K87FT4 vs WF20P1871FTLV |
CRM2010AFX-1871ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | WHPC2010-1K87FT4 vs CRM2010AFX-1871ELF |
CR2010F1K87D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | WHPC2010-1K87FT4 vs CR2010F1K87D501W |
CR-0AFP9--1K87 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WHPC2010-1K87FT4 vs CR-0AFP9--1K87 |
NRCW50F1871TRF | Fixed Resistor, | NIC Components Corp | WHPC2010-1K87FT4 vs NRCW50F1871TRF |
CR2010-1W-1871FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WHPC2010-1K87FT4 vs CR2010-1W-1871FSNT-13 |
HP101WF1871TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WHPC2010-1K87FT4 vs HP101WF1871TCE |
FPF20FX-1871 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | WHPC2010-1K87FT4 vs FPF20FX-1871 |