Part Details for WHPC1218-5K6JT4 by TT Electronics Welwyn Components
Overview of WHPC1218-5K6JT4 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1218-5K6JT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0447 / $0.0697 | Buy Now |
Part Details for WHPC1218-5K6JT4
WHPC1218-5K6JT4 CAD Models
WHPC1218-5K6JT4 Part Data Attributes
|
WHPC1218-5K6JT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHPC1218-5K6JT4
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 5600ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1218-5K6JT4
This table gives cross-reference parts and alternative options found for WHPC1218-5K6JT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1218-5K6JT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1218JK-075K6L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | WHPC1218-5K6JT4 vs SR1218JK-075K6L |
CLF12185K65%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WHPC1218-5K6JT4 vs CLF12185K65%100PPM/KNB8 |
CLI12185K65%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WHPC1218-5K6JT4 vs CLI12185K65%100PPM/KKB16 |
232273564562L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WHPC1218-5K6JT4 vs 232273564562L |
CQA12185K6-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WHPC1218-5K6JT4 vs CQA12185K6-5%100PPM/KNB16 |
MR18X562JBL | Fixed Resistor, 1W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1218-5K6JT4 vs MR18X562JBL |
MR18X562JGL | Fixed Resistor, 1W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1218-5K6JT4 vs MR18X562JGL |
WR181WJ0562T5E | Fixed Resistor, Thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WHPC1218-5K6JT4 vs WR181WJ0562T5E |
CLI12185K65%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WHPC1218-5K6JT4 vs CLI12185K65%100PPM/KKB8 |
CRA12185K6-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WHPC1218-5K6JT4 vs CRA12185K6-5%100PPM/KNB16 |