Part Details for WHPC1218-383RFT4 by TT Electronics Welwyn Components
Overview of WHPC1218-383RFT4 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1218-383RFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.0939 | Buy Now |
Part Details for WHPC1218-383RFT4
WHPC1218-383RFT4 CAD Models
WHPC1218-383RFT4 Part Data Attributes
|
WHPC1218-383RFT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHPC1218-383RFT4
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 383ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1218-383RFT4
This table gives cross-reference parts and alternative options found for WHPC1218-383RFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1218-383RFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73R2JRTTE3830F | Fixed Resistor, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | WHPC1218-383RFT4 vs WK73R2JRTTE3830F |
232273523831 | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WHPC1218-383RFT4 vs 232273523831 |
MR18X3830FBL | Fixed Resistor, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1218-383RFT4 vs MR18X3830FBL |
CRCW1218-AP100383R1%B4BV | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | WHPC1218-383RFT4 vs CRCW1218-AP100383R1%B4BV |
232273573831L | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WHPC1218-383RFT4 vs 232273573831L |
RC1218FK-07383RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WHPC1218-383RFT4 vs RC1218FK-07383RP |
WR18X3830FTL | Fixed Resistor, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1218-383RFT4 vs WR18X3830FTL |
RMC-283830FB | RES,SMT,NON-SPECIFIED,383 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | WHPC1218-383RFT4 vs RMC-283830FB |
RC1218FK-07383RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WHPC1218-383RFT4 vs RC1218FK-07383RL |
WK73R2JTTE3830F | Fixed Resistor, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | WHPC1218-383RFT4 vs WK73R2JTTE3830F |