Part Details for WHPC1218-30K1FT4 by TT Electronics Resistors
Overview of WHPC1218-30K1FT4 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1218-30K1FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0827 | Buy Now |
Part Details for WHPC1218-30K1FT4
WHPC1218-30K1FT4 CAD Models
WHPC1218-30K1FT4 Part Data Attributes
|
WHPC1218-30K1FT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WHPC1218-30K1FT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1218-30K1FT4
This table gives cross-reference parts and alternative options found for WHPC1218-30K1FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1218-30K1FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X3012FBL | Fixed Resistor, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1218-30K1FT4 vs MR18X3012FBL |
RC1218F3012 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | WHPC1218-30K1FT4 vs RC1218F3012 |
RC1218FK-0730K1L | Fixed Resistor, Metal Glaze/thick Film, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WHPC1218-30K1FT4 vs RC1218FK-0730K1L |
MR18X3012FTL | Fixed Resistor, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1218-30K1FT4 vs MR18X3012FTL |
RMC-283012FK | RES,SMT,NON-SPECIFIED,30.1K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | WHPC1218-30K1FT4 vs RMC-283012FK |
WR18X3012FTL | Fixed Resistor, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1218-30K1FT4 vs WR18X3012FTL |
WK73R2JTTE3012F | Fixed Resistor, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | WHPC1218-30K1FT4 vs WK73R2JTTE3012F |
AF1218FK-0730K1L | Fixed Resistor, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WHPC1218-30K1FT4 vs AF1218FK-0730K1L |
CLF121830K11%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WHPC1218-30K1FT4 vs CLF121830K11%100PPM/KNB8 |
RMC-283012FB | RES,SMT,NON-SPECIFIED,30.1K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | WHPC1218-30K1FT4 vs RMC-283012FB |