There are no models available for this part yet.
Overview of WHPC1206-910RFT5 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WHPC1206-910RFT5 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0263 / $0.0424 | Buy Now |
CAD Models for WHPC1206-910RFT5 by TT Electronics Welwyn Components
Part Data Attributes for WHPC1206-910RFT5 by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
910 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WHPC1206-910RFT5
This table gives cross-reference parts and alternative options found for WHPC1206-910RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-910RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP001535 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | WHPC1206-910RFT5 vs MP001535 |
NRCPS12F9100TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WHPC1206-910RFT5 vs NRCPS12F9100TRQYF |
RAG06K911FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-910RFT5 vs RAG06K911FCL |
RAG06K911FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-910RFT5 vs RAG06K911FBL |
RBX32K911FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WHPC1206-910RFT5 vs RBX32K911FB |
CR-06FH7--910R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WHPC1206-910RFT5 vs CR-06FH7--910R |
FPS06FW-9100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-910RFT5 vs FPS06FW-9100 |
FPS06FV-9100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-910RFT5 vs FPS06FV-9100 |
AC1206FR-3W910RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-910RFT5 vs AC1206FR-3W910RL |
PWR06FTEU9100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WHPC1206-910RFT5 vs PWR06FTEU9100 |