There are no models available for this part yet.
Overview of WHPC1206-1R6JT5 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WHPC1206-1R6JT5 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 5000 Lead time: 44 Weeks Container: Reel | 0Reel |
|
$0.0147 | Buy Now |
CAD Models for WHPC1206-1R6JT5 by TT Electronics Resistors
Part Data Attributes for WHPC1206-1R6JT5 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for WHPC1206-1R6JT5
This table gives cross-reference parts and alternative options found for WHPC1206-1R6JT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-1R6JT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32-1R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WHPC1206-1R6JT5 vs RBX32-1R6JB |
RPC1206JT1R60-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WHPC1206-1R6JT5 vs RPC1206JT1R60-HP |
AC1206JR-7W1R6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-1R6JT5 vs AC1206JR-7W1R6L |
CRGH1206J1R6 | Fixed Resistor, Thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | WHPC1206-1R6JT5 vs CRGH1206J1R6 |
FPF06JT-1R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-1R6JT5 vs FPF06JT-1R6 |
FPS06JV-1R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-1R6JT5 vs FPS06JV-1R6 |
CRS1206AJW-1R6ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WHPC1206-1R6JT5 vs CRS1206AJW-1R6ELF |
FPS06JW-1R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-1R6JT5 vs FPS06JW-1R6 |
AC1206JR-3W1R6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-1R6JT5 vs AC1206JR-3W1R6L |
FPF06JV-1R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-1R6JT5 vs FPF06JV-1R6 |