There are no models available for this part yet.
Overview of WHPC1206-16R5FT5 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WHPC1206-16R5FT5 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0274 / $0.0445 | Buy Now |
CAD Models for WHPC1206-16R5FT5 by TT Electronics Welwyn Components
Part Data Attributes for WHPC1206-16R5FT5 by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
16.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WHPC1206-16R5FT5
This table gives cross-reference parts and alternative options found for WHPC1206-16R5FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-16R5FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F16R5P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | WHPC1206-16R5FT5 vs CR1206F16R5P100.5W |
RAG06K16R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-16R5FT5 vs RAG06K16R5FBL |
AC1206FR-3W16R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-16R5FT5 vs AC1206FR-3W16R5L |
FPF06FT-16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-16R5FT5 vs FPF06FT-16R5 |
RMP12R-16R5-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | WHPC1206-16R5FT5 vs RMP12R-16R5-F |
CR1206F16R5P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | WHPC1206-16R5FT5 vs CR1206F16R5P200.5W |
RAG06K16R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-16R5FT5 vs RAG06K16R5FTL |
NRCW12F16R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WHPC1206-16R5FT5 vs NRCW12F16R5TRF |
FPF06FW-16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-16R5FT5 vs FPF06FW-16R5 |
RAG06K16R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-16R5FT5 vs RAG06K16R5FT |