Part Details for WHPC1020-15KJT4 by TT Electronics Resistors
Overview of WHPC1020-15KJT4 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1020-15KJT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0600 | Buy Now |
Part Details for WHPC1020-15KJT4
WHPC1020-15KJT4 CAD Models
WHPC1020-15KJT4 Part Data Attributes
|
WHPC1020-15KJT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WHPC1020-15KJT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1020-15KJT4
This table gives cross-reference parts and alternative options found for WHPC1020-15KJT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1020-15KJT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR201WJ0153T4E | Fixed Resistor, Thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WHPC1020-15KJT4 vs WR201WJ0153T4E |
WR201WJ0153T5E | Fixed Resistor, Thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WHPC1020-15KJT4 vs WR201WJ0153T5E |
RMCW1020JT15K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | SEI Stackpole Electronics Inc | WHPC1020-15KJT4 vs RMCW1020JT15K0 |
AC1020JK-0715KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | YAGEO Corporation | WHPC1020-15KJT4 vs AC1020JK-0715KL |
ACTW001020-153XJTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | WHPC1020-15KJT4 vs ACTW001020-153XJTP |
WHPC1020-15KJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 15000ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WHPC1020-15KJT4 vs WHPC1020-15KJT4 |