Datasheets
WHPC1020-100KFT4 by:

RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT

Part Details for WHPC1020-100KFT4 by TT Electronics Welwyn Components

Overview of WHPC1020-100KFT4 by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WHPC1020-100KFT4

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.1716
  • 8,000 $0.1056
  • 12,000 $0.0836
  • 16,000 $0.0819
$0.0819 / $0.1716 Buy Now

Part Details for WHPC1020-100KFT4

WHPC1020-100KFT4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WHPC1020-100KFT4 Part Data Attributes

WHPC1020-100KFT4 TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
WHPC1020-100KFT4 TT Electronics Welwyn Components RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WELWYN COMPONENTS LTD
Package Description SMT, 1020
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 100000 Ω
Resistor Type FIXED RESISTOR
Size Code 1020
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for WHPC1020-100KFT4

This table gives cross-reference parts and alternative options found for WHPC1020-100KFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1020-100KFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WHPC1020-100KFT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT TT Electronics Resistors WHPC1020-100KFT4 vs WHPC1020-100KFT4
AC1020FK-07100KL Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP YAGEO Corporation WHPC1020-100KFT4 vs AC1020FK-07100KL
BCTW001020-1003FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Chilisin Electronics Corp WHPC1020-100KFT4 vs BCTW001020-1003FTE
WK73R2HTBK1003F Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020, KOA Speer Electronics Inc WHPC1020-100KFT4 vs WK73R2HTBK1003F
RCL1020100KFKEF Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Vishay Intertechnologies WHPC1020-100KFT4 vs RCL1020100KFKEF
RCA1020100KFKEFLS Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Vishay Intertechnologies WHPC1020-100KFT4 vs RCA1020100KFKEFLS
ACTW001020-1003FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Chilisin Electronics Corp WHPC1020-100KFT4 vs ACTW001020-1003FTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WHPC1020-100KFT4 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WHPC1020-100KFT4 by TT Electronics Welwyn Components

  • Please alert me when WHPC1020-100KFT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WHPC1020-100KFT4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WHPC1020-100KFT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WHPC1020-100KFT4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WHPC1020-100KFT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WHPC1020-100KFT4 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: