-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 10 OHM 1/2W 1% WW AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1965
|
Newark | 0.5W Mini Molded 10 Ohm 1%/ Reel Rohs Compliant: Yes |Ohmite WHA10RFET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WHA10RFECT-ND
|
DigiKey | RES 10 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1547 In Stock |
|
$0.4697 / $2.0600 | Buy Now |
DISTI #
588-WHA10RFET
|
Mouser Electronics | Wirewound Resistors - Through Hole 0.5W 10 ohms 1% RoHS: Compliant | 529 |
|
$0.4920 / $1.4700 | Buy Now |
DISTI #
70370919
|
RS | WH Series ceramic Axial Wirewound Resistor 10Ohms 1% 0.5W +/-50ppm/degC | Ohmite WHA10RFET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R RoHS: Compliant |
1000 In Stock |
|
$0.3330 / $0.5700 | Buy Now |
DISTI #
51569420
|
Verical | Res Wirewound 10 Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1137 | Americas - 1000 |
|
$0.4836 / $0.7410 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R RoHS: Compliant |
1000 In Stock |
|
$0.3330 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WHA10RFET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHA10RFET
Ohmite Mfg Co
RES 10 OHM 1/2W 1% WW AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 5.08 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.2361 V |
This table gives cross-reference parts and alternative options found for WHA10RFET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHA10RFET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHA10RFE-T | Fixed Resistor, Wire Wound, 0.5W, 10ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | WHA10RFET vs WHA10RFE-T |