Part Details for WH50R22J by TT Electronics Welwyn Components
Overview of WH50R22J by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WH50R22J
WH50R22J CAD Models
WH50R22J Part Data Attributes
|
WH50R22J
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WH50R22J
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 5%, 75ppm, 0.22ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 40W | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
Alternate Parts for WH50R22J
This table gives cross-reference parts and alternative options found for WH50R22J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WH50R22J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WH50-R220JIPB | Fixed Resistor, Wire Wound, 50W, 0.22ohm, 1250V, 5% +/-Tol, -75,75ppm/Cel, | TT Electronics Resistors | WH50R22J vs WH50-R220JIPB |
WH50T-R220JIPB | Fixed Resistor, Wire Wound, 50W, 0.22ohm, 1250V, 5% +/-Tol, -75,75ppm/Cel, | TT Electronics Resistors | WH50R22J vs WH50T-R220JIPB |
WH50T-R220JI | Fixed Resistor, Wire Wound, 50W, 0.22ohm, 1250V, 5% +/-Tol, -75,75ppm/Cel, | TT Electronics Resistors | WH50R22J vs WH50T-R220JI |