Part Details for WH300-11RJI by TT Electronics Resistors
Overview of WH300-11RJI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH300-11RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$43.4800 | Buy Now |
Part Details for WH300-11RJI
WH300-11RJI CAD Models
WH300-11RJI Part Data Attributes
|
WH300-11RJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WH300-11RJI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 300W, 11ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 41.8 mm | |
Package Length | 127.7 mm | |
Package Style | Chassis Mount | |
Package Width | 72.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 2500 V |