Part Details for WH25-2R2JIPB by TT Electronics Resistors
Overview of WH25-2R2JIPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WH25-2R2JIPB
WH25-2R2JIPB CAD Models
WH25-2R2JIPB Part Data Attributes
|
WH25-2R2JIPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WH25-2R2JIPB
TT Electronics Resistors
Fixed Resistor, Wire Wound, 25W, 2.2ohm, 500V, 5% +/-Tol, -75,75ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Lead Length | 11 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for WH25-2R2JIPB
This table gives cross-reference parts and alternative options found for WH25-2R2JIPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WH25-2R2JIPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WH25-2R2JI | RESISTOR, WIRE WOUND, 25W, 5%, 75ppm, 2.2ohm, CHASSIS MOUNT, ROHS COMPLIANT | TT Electronics Welwyn Components | WH25-2R2JIPB vs WH25-2R2JI |
WH25T-2R2JI | Fixed Resistor, Wire Wound, 25W, 2.2ohm, 500V, 5% +/-Tol, -75,75ppm/Cel, | TT Electronics Resistors | WH25-2R2JIPB vs WH25T-2R2JI |
WH25-2R2JI | Fixed Resistor, Wire Wound, 25W, 2.2ohm, 500V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, ROHS COMPLIANT | TT Electronics Resistors | WH25-2R2JIPB vs WH25-2R2JI |
WH25T-2R2JIPB | Fixed Resistor, Wire Wound, 25W, 2.2ohm, 500V, 5% +/-Tol, -75,75ppm/Cel, | TT Electronics Resistors | WH25-2R2JIPB vs WH25T-2R2JIPB |