Part Details for WH103R3JPB by TT Electronics Resistors
Overview of WH103R3JPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WH103R3JPB
WH103R3JPB CAD Models
WH103R3JPB Part Data Attributes
|
WH103R3JPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WH103R3JPB
TT Electronics Resistors
Fixed Resistor, Wire Wound, 15W, 3.3ohm, 250V, 5% +/-Tol, -75,75ppm/Cel, 8383,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 250 V |