Part Details for WH0909DA800N by Western Electronic Components Corp
Overview of WH0909DA800N by Western Electronic Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WH0909DA800N
WH0909DA800N CAD Models
WH0909DA800N Part Data Attributes
|
WH0909DA800N
Western Electronic Components Corp
Buy Now
Datasheet
|
Compare Parts:
WH0909DA800N
Western Electronic Components Corp
RESISTOR, TEMPERATURE DEPENDENT, PTC, 80ohm, SURFACE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WESTERN ELECTRONIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e4 | |
Manufacturer Series | WH | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 80 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER/SILVER PALLADIUM | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | HEATING ELEMENT |